Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2789930000
Order Code3843036
Product RangeConnectPower Series
Also Known AsDURA ECO LA-BAT 24V 17AH
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €357.490 |
Price for:Each
Minimum: 1
Multiple: 1
€357.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2789930000
Order Code3843036
Product RangeConnectPower Series
Also Known AsDURA ECO LA-BAT 24V 17AH
Technical Datasheet
For Use WithWeidmuller Uninterruptible Power Supplies
Accessory TypeBattery module
Product RangeConnectPower Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
- DURA ECO LA-BAT 24V 17AH UPS control unit
- Battery modules consist of high-quality Panasonic batteries
- Battery module is fitted with a temperature sensor
- Provide optimum battery charging and battery life
- 50A output current and parallel connection option
- 2x25A fuse overload and short circuit protection
- Pluggable screw connection
- 5.65 year life expectancy
Technical Specifications
For Use With
Weidmuller Uninterruptible Power Supplies
Product Range
ConnectPower Series
Accessory Type
Battery module
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.3
UN Hazard Code:2800