Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2625240000
Order Code3462738
Also Known AsWIL-LRYGXX-XXXXD024-240SXX0.3BM12GXXXX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €257.850 |
Price for:Each
Minimum: 1
Multiple: 1
€257.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2625240000
Order Code3462738
Also Known AsWIL-LRYGXX-XXXXD024-240SXX0.3BM12GXXXX
Technical Datasheet
LED Module TypeBoard + LED + Connector
LED ColourGreen, Red, Yellow
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs42LEDs
Power Module ConfigurationRectangular
Supply Voltage24VDC
Forward Voltage @ Test-
Power Rating8.5W
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Module Type
Board + LED + Connector
Wavelength / Colour
-
No. of LEDs
42LEDs
Supply Voltage
24VDC
Power Rating
8.5W
Operating Temperature Max
-
SVHC
No SVHC (16-Jan-2020)
LED Colour
Green, Red, Yellow
Luminous Flux / Colour
-
Power Module Configuration
Rectangular
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229