Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1963600000
Order Code1823210
Also Known AsIE-PS-RJ45-FH-BK
Technical Datasheet
129 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.330 |
10+ | €20.740 |
25+ | €19.850 |
100+ | €19.450 |
250+ | €19.060 |
500+ | €18.660 |
Price for:Each
Minimum: 1
Multiple: 1
€22.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1963600000
Order Code1823210
Also Known AsIE-PS-RJ45-FH-BK
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeIDC / IDT
Contact PlatingGold over Nickel Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1963600000 from Weidmuller is an 8 wire field assembled RJ45 plug with colour coding on the plug, TIA A/B/ProfiNet, multiport-ready.
- IP20 protection class
- Die-cast zinc housing material
- 360° all round enclosure shielding
- Cat.6A / Class EA (IEC 11801 PDAM Am 1.2 2007) category
- 750 plugging cycles for plugs to IEC 60603-7
- Strand diameter range from 26AWG to 22AWG
- Operational ambient temperature range from -40°C to 70°C
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
IP20
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold over Nickel Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (23-Jan-2024)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6a
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Alternatives for 1963600000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0269