Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1650620000
Order Code1361591
Product RangeHA Series
Also Known AsHDC HA 10 FS
Technical Datasheet
4 In Stock
1 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.520 |
10+ | €14.230 |
25+ | €13.940 |
100+ | €13.650 |
250+ | €13.360 |
500+ | €13.070 |
Price for:Each
Minimum: 1
Multiple: 1
€14.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1650620000
Order Code1361591
Product RangeHA Series
Also Known AsHDC HA 10 FS
Technical Datasheet
Product RangeHA Series
Connector MountingCable Mount
No. of Contacts10Contacts
Contact GenderSocket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size2
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (23-Jan-2024)
Product Overview
The 1650620000 is a 10-pole female HDC Insert with PC glass-fibre reinforced insulator. It is made of copper alloy body. The small and thin HA series can be used wherever space is limited. The wire connection level is designed as a screw element. The screw connection is equipped with a wire protection spring (with the exception of size 1).
- 2.5mm² Conductor cross-section
- 10¹⁰Ω Insulation resistance
- ≤2mΩ Volume resistance
- 250V Voltage rating
- 16A Current rating
Applications
Industrial
Technical Specifications
Product Range
HA Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Screw
Contact Material
Copper
SVHC
Lead (23-Jan-2024)
Connector Mounting
Cable Mount
No. of Contacts
10Contacts
No. of Rows
2Rows
Connector Shell Size
2
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895