Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1020300000
Order Code1387191
Product RangeW Series
Technical Datasheet
999 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.750 |
| 10+ | €2.890 |
| 25+ | €2.730 |
| 50+ | €2.430 |
| 100+ | €2.380 |
| 250+ | €2.210 |
| 500+ | €2.010 |
| 1000+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1020300000
Order Code1387191
Product RangeW Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current65A
Rated Voltage600V
No. of Levels1
Product RangeW Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
W Series
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Rated Current
65A
No. of Levels
1
Technical Docs (2)
Alternatives for 1020300000
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567