Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
10+ | €4.560 |
100+ | €4.460 |
250+ | €4.370 |
500+ | €4.280 |
1000+ | €4.190 |
Product Information
Product Overview
The 101020 WPE6 is a Modular PE Terminal Block with screw connection, PE connection and 6mm² wire cross section area. M3 clamping screw and 12mm stripping length. Yellow/green colour, TS 35 rail mount and snap-on mounting. The WPE 6 terminal block accepts 20AWG minimum to 8AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
2Ways
8AWG
Screw
-
-
20AWG
-
-
1
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 101020 WPE6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate