Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA204S-800E,118
Order Code1524128
Technical Datasheet
8,115 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.678 |
10+ | €0.586 |
100+ | €0.406 |
500+ | €0.339 |
1000+ | €0.288 |
5000+ | €0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA204S-800E,118
Order Code1524128
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current25A
Holding Current Max12mA
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.7V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
The BTA204S-800E is a high commutation TRIAC with sensitive gate for easy logic level triggering. This "series E" TRIAC balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers.
- 3Q Technology for improved noise immunity
- Direct triggering from low power drivers and logic ICs
- High blocking voltage capability
- High commutation capability with sensitive gate
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants
Applications
Motor Drive & Control, Consumer Electronics, HVAC, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
25A
No. of Pins
-
Peak On State Voltage
1.7V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
4A
Gate Trigger Voltage Max
1.5V
Holding Current Max
12mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004