Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136S-600,118
Order Code1757881
Technical Datasheet
1,932 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.764 |
10+ | €0.558 |
100+ | €0.380 |
500+ | €0.318 |
1000+ | €0.270 |
5000+ | €0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136S-600,118
Order Code1757881
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleSOT-428
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current25A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
The BT136S-600,118 is a four quadrant TRIAC intended for use in general purpose bidirectional switching and phase control applications.
- High blocking voltage capability
- Less sensitive gate for improved noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-428
Peak Non Repetitive Surge Current
25A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
4A
Gate Trigger Voltage Max
1.5V
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000569