Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA312Y-600C,127
Order Code1524134
Technical Datasheet
2,322 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.850 |
10+ | €0.673 |
100+ | €0.473 |
500+ | €0.453 |
1000+ | €0.452 |
5000+ | €0.443 |
Price for:Each
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA312Y-600C,127
Order Code1524134
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current100A
Holding Current Max35mA
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
The BTA312Y-600C is a high commutation TRIAC intended for use in circuits where high static and dynamic dV/dt and high di/dt can occur. This "series C" TRIAC will commutate the full RMS current at the maximum rated junction temperature without the aid of a snubber. This device has an internally isolated mounting base.
- 3Q Technology for improved noise immunity
- High commutation capability with maximum false trigger immunity
- High immunity to false turn-ON by dV/dt
- Isolated mounting base with 2500Vrms isolation
- Less sensitive gate for high noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants
Applications
Motor Drive & Control, HVAC, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
100A
No. of Pins
-
Peak On State Voltage
1.6V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002