Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDS100T3G0A
Order Code4105438
Product RangeWD Green SSD
Also Known AsGTIN UPC EAN: 0718037894188
Technical Datasheet
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.940 |
Price for:Each
Minimum: 1
Multiple: 1
€61.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWDS100T3G0A
Order Code4105438
Product RangeWD Green SSD
Also Known AsGTIN UPC EAN: 0718037894188
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity1TB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed545MB/s
Sequential Write Speed-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWD Green SSD
SVHCTo Be Advised
Product Overview
WD Green SSD drives are the perfect solution for improving your performance for everyday computing. The WD Green features SLC (Single Level Cell) caching technology to boost write speeds and ultra-low power draw so you can use your laptop for longer periods of time. You can store with confidence thanks to Solid State reliability, comprehensive WD F.I.T. certification and a 3 year limited warranty.
- Comprehensive WD FIT testing to ensure high standards of quality and reliability
- Lightweight and shock resistant construction to protect against accidental data loss if the drive is bumped or dropped
- Downloadable WD SSD Dashboard provides a suite of tools to monitor your drive status
- High speed SATA 6Gb/s interface
- Reliability (MTTF) up to 1.0M hours
- 3 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
545MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
-
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
WD Green SSD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062