Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-40-127
Order Code3018640
Product RangeTEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €16.370 |
Price for:Each
Minimum: 100
Multiple: 100
€1,637.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-40-127
Order Code3018640
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc21.4W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth4mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance5.38ohm
Lead Wires150mm, 24 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.5A
Length
30mm
Depth
4mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Cooling Power Pc
21.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
5.38ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154