Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No769-104
Order Code4244475
Product RangeX-COM 769 Series
Technical Datasheet
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
10+ | €4.470 |
100+ | €4.380 |
250+ | €4.290 |
500+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No769-104
Order Code4244475
Product RangeX-COM 769 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage500V
Product RangeX-COM 769 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
X-COM 769 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012564