Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €194.890 |
5+ | €185.090 |
10+ | €170.390 |
25+ | €157.660 |
50+ | €145.920 |
Price for:Each
Minimum: 1
Multiple: 1
€194.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No289-549
Order Code1378815
Technical Datasheet
Convert FromD Sub 50 Position Plug
Convert ToCage Clamp Terminal Block
Rated Current2A
Rated Voltage125V
Product Range-
Technical Specifications
Convert From
D Sub 50 Position Plug
Rated Current
2A
Product Range
-
Convert To
Cage Clamp Terminal Block
Rated Voltage
125V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008
Product traceability