Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2773-405
Order Code3889694
Product Range2773 Series
Also Known AsGTIN UPC EAN: 4055143919241
Technical Datasheet
150 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.320 |
100+ | €0.280 |
500+ | €0.274 |
1000+ | €0.269 |
2500+ | €0.263 |
Price for:Each
Minimum: 10
Multiple: 10
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2773-405
Order Code3889694
Product Range2773 Series
Also Known AsGTIN UPC EAN: 4055143919241
Technical Datasheet
Product Range2773 Series
No. of Contacts5Contacts
Pitch Spacing-
Connector TypePush In
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min20AWG
Contact PlatingCopper Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2773-405 from WAGO is a 5 Way PUSH WIRE® splice connector.
Technical Specifications
Product Range
2773 Series
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
20AWG
Contact Material
Copper
No. of Contacts
5Contacts
Connector Type
Push In
Wire Size AWG Max
12AWG
Contact Plating
Copper Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25