Print Page
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.949 |
100+ | €0.867 |
500+ | €0.850 |
1000+ | €0.832 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No264-324
Order Code2667130
Product Range264
Also Known AsGTIN UPC EAN: 4044918415293
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage300V
No. of Levels1
Product Range264
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 264-324 from Wago is a blue colour 2-conductor centre terminal block with fixing flange for Ex i applications. It has two connection points, one potential and one level. This terminal block has ABS, BV, CCA, CSA, DNV GL, KEMA, KR and LR approvals.
- Required between end plate and end terminal block for terminal strips
- 800V rated voltage (III/3), 8KV rated impulse voltage (III/3) and 24A rated current
- CAGE CLAMP connection technology
- Connectable conductor material is copper, conductor cross-section of 12AWG (THHN, THWN)
- 0.08mm² to 2.5mm² (28AWG to 12AWG) solid conductors (tool operated termination)
- 0.08mm² to 2.5mm² (28AWG to 12AWG) fine stranded (tool operated termination)
- Strip length of 8mm to 9mm (0.31inch to 0.35inch)
- Front entry wiring and horizontal design
- 0.074MJ fire load and 3.907g weight
- Dimension is 6mm (0.236inch) x 22.1mm (0.87inch) x 32mm (1.26inch) (W x H x D)
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
264
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025