Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No249-119
Order Code1610357
Product RangeWAGO - 249 Series - Group Marker Carriers
Also Known AsGTIN UPC EAN: 4017332188371
Technical Datasheet
2,684 In Stock
2,625 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.528 |
100+ | €0.462 |
500+ | €0.453 |
1000+ | €0.444 |
2500+ | €0.434 |
Price for:Each
Minimum: 10
Multiple: 10
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No249-119
Order Code1610357
Product RangeWAGO - 249 Series - Group Marker Carriers
Also Known AsGTIN UPC EAN: 4017332188371
Technical Datasheet
For Use WithEnd Stops 249-116 and 249-117
Accessory TypeAdjustable Height Group Marker Carrier
Product RangeWAGO - 249 Series - Group Marker Carriers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 249-119 is a grey snap-on adjustable height Group Marker Carrier for use with 249-116 and 249-117 end stops.
- Adjustable in height from 43.5mm to 59.5mm
Applications
Industrial
Technical Specifications
For Use With
End Stops 249-116 and 249-117
Product Range
WAGO - 249 Series - Group Marker Carriers
Accessory Type
Adjustable Height Group Marker Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001