Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No249-116
Order Code4016117
Product RangeWAGO TOPJOB S - 249 Series - Screwless End Stops
Also Known AsGTIN UPC EAN: 4017332270823
Technical Datasheet
18,186 In Stock
3,575 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.756 |
10+ | €0.741 |
100+ | €0.726 |
500+ | €0.711 |
1000+ | €0.696 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No249-116
Order Code4016117
Product RangeWAGO TOPJOB S - 249 Series - Screwless End Stops
Also Known AsGTIN UPC EAN: 4017332270823
Technical Datasheet
For Use WithWAGO TOPJOB S - 35mm DIN Rail Mount Terminal Blocks
Accessory TypeScrewless End Stop - 6mm
Product RangeWAGO TOPJOB S - 249 Series - Screwless End Stops
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 249-116 from Wago is a 6mm wide grey colour screwless end stop for use with terminal blocks.
- Dimension is 6mm x 28.2mm x 45mm (W x H x D)
- TS 35 DIN rail mounting
Technical Specifications
For Use With
WAGO TOPJOB S - 35mm DIN Rail Mount Terminal Blocks
Product Range
WAGO TOPJOB S - 249 Series - Screwless End Stops
Accessory Type
Screwless End Stop - 6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 249-116
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004