Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-500/000-006
Order Code3577804
Product Range221 Series
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.040 |
100+ | €0.983 |
500+ | €0.953 |
1000+ | €0.931 |
2500+ | €0.922 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-500/000-006
Order Code3577804
Product Range221 Series
Technical Datasheet
For Use WithDin Rail Mount Terminal Blocks
Accessory TypeMounting Carrier
Product Range221 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
221-500/000-006 is a 221 series 4mm², blue, mounting carrier. It is suitable for DIN-35 rail mounting/screw mounting. It is suitable for 2-, 3- and 5-conductor splicing connectors.
- Polyamide (PA66) insulation material
- 17.5mm width, 77.6mm height, 25.5mm depth from upper-edge of DIN-rail
Technical Specifications
For Use With
Din Rail Mount Terminal Blocks
Product Range
221 Series
Accessory Type
Mounting Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096