Print Page
524 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.870 |
100+ | €1.830 |
250+ | €1.800 |
500+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No215-811
Order Code844068
Product Range215
Also Known AsGTIN UPC EAN: 4045454293550
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact Plating-
Connector ColourGrey
Contact Material-
Contact Termination TypeClamp
Product Range215
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
215
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Grey
Contact Termination Type
Clamp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004