Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2116-1392
Order Code2931973
Product Range2116-139x Series
Also Known AsGTIN UPC EAN: 4055143747578
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.210 |
100+ | €1.000 |
500+ | €0.980 |
1000+ | €0.960 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2116-1392
Order Code2931973
Product Range2116-139x Series
Also Known AsGTIN UPC EAN: 4055143747578
For Use WithTOPJOB S 35mm DIN Rail 3 Conductor Terminal Blocks - 2116-139x Series
Accessory TypeEnd & Intermediate Plate
Product Range2116-139x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2116-1392 is an End and intermediate plate; 1 mm thick
- DIN 35 rail-mounted terminal block with LEVER & PUSH-IN CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Orange
- Top / Side entry wiring
- Screwless Connection
Applications
Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies
Technical Specifications
For Use With
TOPJOB S 35mm DIN Rail 3 Conductor Terminal Blocks - 2116-139x Series
Product Range
2116-139x Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025