Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2059-301/998-403
Order Code2452830
Also Known AsGTIN UPC EAN: 4055143082679
Technical Datasheet
2,287 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.374 |
100+ | €0.274 |
250+ | €0.269 |
500+ | €0.263 |
1000+ | €0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2059-301/998-403
Order Code2452830
Also Known AsGTIN UPC EAN: 4055143082679
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodClamp
Rated Current3A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2059-301/998-403 is a 1-position, 3mm pin spacing SMD Terminal Block with 0.34mm² cross-section area, white colour, 26 to 22AWG wire size, clamp wire connection method and surface mount right angle block orientation. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimizing shadowing. This terminal block, with its combination of flat design and wide range of potential uses, completely cover the functionality demands.
- Low profile minimizes on-board shadowing
- Direct push-in of solid conductors
- Potential for significant savings via automated pick-and-place assembly
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.34mm²
Rated Current
3A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
22AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323