Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2009-305
Order Code4244568
Product RangeBlue Busbar Carriers - 2009 Series
Also Known AsGTIN UPC EAN: 4044918970020
Technical Datasheet
168 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €1.060 |
100+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2009-305
Order Code4244568
Product RangeBlue Busbar Carriers - 2009 Series
Also Known AsGTIN UPC EAN: 4044918970020
Technical Datasheet
For Use WithTOPJOB®S 35mm DIN Rail Mount Terminal Blocks - 2009 Series
Accessory Type7.5mm Busbar Carrier
Product RangeBlue Busbar Carriers - 2009 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2009-304 from Wago is a 7.5mm Blue Busbar Carrier.
- End stop function
- Detachable separator plate
Technical Specifications
For Use With
TOPJOB®S 35mm DIN Rail Mount Terminal Blocks - 2009 Series
Product Range
Blue Busbar Carriers - 2009 Series
Accessory Type
7.5mm Busbar Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013319