Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No0281-0623
Order Code1311528
Product Range280 Series
Technical Datasheet
478 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €20.140 |
25+ | €19.070 |
100+ | €17.980 |
250+ | €16.820 |
500+ | €15.670 |
Price for:Each
Minimum: 1
Multiple: 1
€20.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No0281-0623
Order Code1311528
Product Range280 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
Fuse Size Held-
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
-
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505