Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No0221-2401
Order Code3977083
Product Range221 Series
Your Part Number
Technical Datasheet
1,556 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.761 |
| 10+ | €0.666 |
| 100+ | €0.491 |
| 500+ | €0.481 |
| 1000+ | €0.479 |
| 2500+ | €0.478 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No0221-2401
Order Code3977083
Product Range221 Series
Technical Datasheet
Pitch Spacing-
No. of Positions2Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
Product Range221 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
221 Series
Technical Docs (1)
Alternatives for 0221-2401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722