Print Page
Image is for illustrative purposes only. Please refer to product description.
696 In Stock
1,680 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.670 |
10+ | €6.590 |
100+ | €6.310 |
250+ | €6.040 |
500+ | €5.950 |
1000+ | €5.850 |
Price for:Each
Minimum: 1
Multiple: 1
€7.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-428796A
Order Code1124394
Technical Datasheet
Connector Type AMains Plug, Australia
Connector to ConnectorMains Plug, Australia to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
X-428796A is a 10A Australian plug to IEC C13 socket cable. A non-rewireable lead for use in Australia, New Zealand, Fiji, Papua New Guinea and ROC. The plug complies with AS3112-1990 and NZSS198-1967. Two and a half metres of 1.0mm² cable to harmonised code H05VV-F interconnect the moulded plug and 10A IEC free socket. The socket is approved to NEMKO, NF-USE, DEMKO, CEBEC, BSI, IMQ, VDE, SEV, KEMA-KEUR, FI, OVE, and SEMKO.
- 2.5m cable length
- Black PVC jacket
- 250VAC, 10A rated
Technical Specifications
Connector Type A
Mains Plug, Australia
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector to Connector
Mains Plug, Australia to IEC 60320 C13
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for X-428796A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24