Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part NoX-285663A
Order Code1124386
Also Known As182209 (VPE02-136-18)
Technical Datasheet
489 In Stock
1,280 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.040 |
10+ | €6.910 |
100+ | €6.610 |
250+ | €6.330 |
500+ | €6.240 |
1000+ | €6.130 |
Price for:Each
Minimum: 1
Multiple: 1
€8.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-285663A
Order Code1124386
Also Known As182209 (VPE02-136-18)
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to Free End
Cable Length - Metric2.55m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.4ft
SVHCLead (14-Jun-2023)
Product Overview
- Non-rewireable Schuko plug with dual earthing system, for use across most of Europe
- Harmonised 2.5 metre of 1.0mm<sup>2</sup> to CENELEC H021
- 10A free socket complies with EN60.320, has same approvals as the plug plus SEV
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Technical Specifications
Connector to Connector
CEE 7/7 Plug to Free End
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
8.4ft
Cable Length - Metric
2.55m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for X-285663A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26