Print Page
Image is for illustrative purposes only. Please refer to product description.
1,224 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.250 |
10+ | €7.090 |
100+ | €6.780 |
250+ | €6.500 |
500+ | €6.400 |
1000+ | €6.290 |
Price for:Each
Minimum: 1
Multiple: 1
€8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-285638A
Order Code1124383
Connector Type AMains Plug, UK
Connector to ConnectorMains Plug, UK to 90° IEC 60320 C13
Cable Length - Metric2m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
Product Overview
The X-285638A is a 2m British Power Cordset with black PVC jacket, mains plug (UK) at one end and IEC 60320 C13 at other end connection.
- 13A Fuse fiitted
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, UK
Cable Length - Metric
2m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
Mains Plug, UK to 90° IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for X-285638A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37