Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.540 |
10+ | €7.860 |
100+ | €6.850 |
250+ | €5.840 |
500+ | €4.830 |
1000+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€8.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVC-1434-21-180
Order Code2576028
Technical Datasheet
Connector Type AMains Plug, Australia
Connector to ConnectorMains Plug, Australia to IEC 60320 C5
Cable Length - Metric1.8m
Connector Type BIEC 60320 C5
Current Rating2.5A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Mains Plug, Australia
Cable Length - Metric
1.8m
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Connector to Connector
Mains Plug, Australia to IEC 60320 C5
Connector Type B
IEC 60320 C5
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200877