Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
150 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.500 |
10+ | €4.740 |
100+ | €4.370 |
250+ | €4.190 |
500+ | €4.090 |
1000+ | €4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2155H
Order Code2460380
Connector to Connector3112: 2000 Plug to IEC 320 C7
Cable Length - Metric1.8m
Current Rating7.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2155H is a 1.8m 2-conductor Standard Power Cord with black smooth PVC jacket, mains plug (Australian/New Zealand) and IEC 320 STD C7 at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
3112: 2000 Plug to IEC 320 C7
Current Rating
7.5A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213416