Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.750 |
10+ | €5.800 |
100+ | €5.550 |
250+ | €5.320 |
500+ | €5.240 |
1000+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17523.
Order Code2576016
Technical Datasheet
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric500mm
Connector Type BIEC 60320 C13
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial1.8ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17523 is a 0.6m power cord with an IEC C-14 plug at one end and C-13 connector at the other.
Technical Specifications
Connector Type A
IEC 60320 C14
Cable Length - Metric
500mm
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
1.8ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 17523.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085049