Print Page
Image is for illustrative purposes only. Please refer to product description.
675 In Stock
1,155 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
10+ | €12.170 |
25+ | €11.640 |
100+ | €11.160 |
250+ | €10.990 |
500+ | €10.800 |
Price for:Each
Minimum: 1
Multiple: 1
€14.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17505
Order Code2291973
Technical Datasheet
Connector Type AMains Plug, USA, NEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating15A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 17505 is a 3m 3-conductor unshielded Standard Power Cord with SJT 14AWG x 3 cable, black PVC jacket, NEMA 5-15P moulded vinyl grounding plug (PH-173) at one end and IEC 320-C-13 moulded PVC grounding connector (PH-386) at other end connection.
- 1875W/15A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, USA, NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Connector to Connector
NEMA 5-15P to IEC 320 C13
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 17505
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476