Print Page
Image is for illustrative purposes only. Please refer to product description.
1,115 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.400 |
10+ | €3.790 |
100+ | €3.500 |
250+ | €3.350 |
500+ | €3.270 |
1000+ | €3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17036
Order Code1838788
Connector Type AIEC 60320 C5
Connector to ConnectorNEMA 5-15P to IEC 60320 C5
Connector Type BMains Plug, USA, NEMA 5-15P
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 17036 is a 1.8m 3-conductor Standard Power Cord with SPT-2 18AWG x 3 cable, black jacket, IEC 60320 C5 at one end and NEMA 5-15P mains plug (USA) at other end connection. Can be used as replacement power cord for Dell, Compaq, IBM and other laptop computers.
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
Connector Type A
IEC 60320 C5
Connector Type B
Mains Plug, USA, NEMA 5-15P
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Connector to Connector
NEMA 5-15P to IEC 60320 C5
Cable Length - Metric
1.8m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 17036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13312