Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L5000FEA
Order Code2420735
Product RangeWSLP Series
Technical Datasheet
4,722 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.050 | 
| 50+ | €1.850 | 
| 100+ | €1.680 | 
| 250+ | €1.530 | 
| 500+ | €1.430 | 
| 1500+ | €1.340 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L5000FEA
Order Code2420735
Product RangeWSLP Series
Technical Datasheet
Resistance500µohm
Product RangeWSLP Series
Resistor Case / Package2726 [6966 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height2.95mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSLP2726 series Power Metal Strip® surface-mount very high power Current Sense Resistor is ideal for all types of voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.
- High power to foot print size ratio
- All welded construction
- Proprietary processing technique produces extremely low resistance values, down to 0.0003Ω
- Specially selected and stabilized materials allow for high power rating (to 7W)
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<lt/> 20ppm/°C)
- 0.5 to 5nH Very low inductance
- Low thermal EMF (<lt/>3μV/°C)
- High Power Resistor
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
2.95mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WSLP2726L5000FEA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000825
Product traceability