Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSC4527400R0FEA
Order Code2411832
Product RangeWSC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC4527400R0FEA
Order Code2411832
Product RangeWSC Series
Technical Datasheet
Resistance400ohm
Voltage Rating-
Resistor Case / Package-
Power Rating2W
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Product RangeWSC Series
Temperature Coefficient± 20ppm/°C
Product Length11.56mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Alternatives for WSC4527400R0FEA
1 Product Found
Technical Specifications
Resistance
400ohm
Resistor Case / Package
-
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
-
Power Rating
2W
Resistor Type
High Power
Product Range
WSC Series
Product Length
11.56mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001019