Print Page
Image is for illustrative purposes only. Please refer to product description.
6,190 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.724 |
10+ | €0.501 |
25+ | €0.456 |
50+ | €0.411 |
100+ | €0.366 |
500+ | €0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB3940X01-GS08
Order Code1779755
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case StyleLCC
Radiant Intensity (Ie)13mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSMB3940X01-GS08 is a 940nm Infrared Emitting Diode in GaAlAs double hetero (DH) technology. It is moulded in a PLCC-2 package for surface mounting (SMD). It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, control and drive circuits, shaft encoders.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±60° Angle of half sensitivity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- 24MHz High modulation bandwidth (fc)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
LCC
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
-
Angle of Half Intensity
60°
Radiant Intensity (Ie)
13mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability