Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
10+ | €3.210 |
100+ | €2.460 |
500+ | €1.920 |
1000+ | €1.800 |
Price for:Each
Minimum: 1
Multiple: 1
€4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-KBPC602
Order Code2889283
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Bridge Rectifier Case StyleD-72
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingThrough Hole
Forward Surge Current137A
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
D-72
Forward Voltage Max
1.2V
Forward Surge Current
137A
Product Range
-
Technical Docs (2)
Alternatives for VS-KBPC602
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
Product traceability