Print Page
3,562 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.724 |
10+ | €0.712 |
100+ | €0.696 |
500+ | €0.679 |
1000+ | €0.663 |
5000+ | €0.646 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA16TA60C-M3
Order Code2909659
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2.1V
Reverse Recovery Time55ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeHEXFRED
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
55ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
2.1V
Forward Surge Current
60A
Diode Case Style
TO-220AB
Product Range
HEXFRED
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability