Print Page
8,675 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.978 |
| 10+ | €0.894 |
| 100+ | €0.810 |
| 500+ | €0.727 |
| 1000+ | €0.643 |
| 5000+ | €0.559 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA06TB120-M3
Order Code2909652
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time80ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product RangeHEXFRED
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
3V
Forward Surge Current
80A
Diode Case Style
TO-220AC
Product Range
HEXFRED
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042