Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-C5PH3012L-N3
Order Code3639199
Product RangeFRED Pt G5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
10+ | €3.360 |
100+ | €1.860 |
500+ | €1.850 |
1000+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-C5PH3012L-N3
Order Code3639199
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2.5V
Reverse Recovery Time-
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins3 Pin
Product RangeFRED Pt G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
2.5V
Forward Surge Current
125A
Diode Case Style
TO-247AD
Product Range
FRED Pt G5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability