Print Page
Image is for illustrative purposes only. Please refer to product description.
3,090 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.810 |
| 10+ | €0.657 |
| 100+ | €0.645 |
| 500+ | €0.632 |
| 1000+ | €0.619 |
| 5000+ | €0.617 |
Price for:Each
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8TQ100-M3
Order Code2909650
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max720mV
Forward Surge Current850A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
850A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-220AC
Forward Voltage Max
720mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability