Print Page
Image is for illustrative purposes only. Please refer to product description.
201 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
10+ | €2.440 |
100+ | €2.020 |
500+ | €1.810 |
1000+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-60APU04-N3
Order Code2690140
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time85ns
Forward Surge Current600A
Operating Temperature Max175°C
Diode Case StyleTO-247AC
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.25V
Forward Surge Current
600A
Diode Case Style
TO-247AC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability