Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
10+ | €1.580 |
100+ | €0.946 |
500+ | €0.874 |
1000+ | €0.801 |
Product Information
Product Overview
VS-30CTH02S-M3 is a 200V series FRED Pt® hyperfast rectifier. The state-of-the-art hyperfast recovery rectifier is designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum doped lifetime control, guarantee the best overall performance, ruggedness and reliability characteristics. This device is intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as freewheeling diode in low voltage inverters and chopper motor drives. This extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Hyperfast recovery time, low forward voltage drop
- Low leakage current
- Average rectified forward current is 15A (max, TC = 159°C, per diode)
- Peak repetitive reverse voltage is 200V (maximum)
- Forward voltage is 0.78V (typ, IF = 15A, TJ = 125°C)
- Reverse recovery time is 30ns (max, IF = 1A, dIF/dt = 100A/μs, VR = 30V)
- Breakdown voltage, blocking voltage is 200V (min, IR = 100μA, TJ = 25°C)
- Junction capacitance is 57pF (typ, VR = 200V, TJ = 25°C)
- Reverse recovery charge is 37nC (typ, TJ = 25°C)
- D²PAK (TO-263AB) package, operating junction and storage temperature range from -65 to +175°C
Technical Specifications
200V
Dual Common Cathode
35ns
175°C
3 Pin
-
30A
1.05V
200A
TO-263AB (D2PAK)
-
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate