Print Page
Image is for illustrative purposes only. Please refer to product description.
12,829 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €2.620 |
100+ | €1.940 |
500+ | €1.580 |
1000+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20ETF12-M3
Order Code2909617
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.31V
Reverse Recovery Time400ns
Forward Surge Current320A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
400ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.31V
Forward Surge Current
320A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability