Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €44.800 |
5+ | €42.560 |
10+ | €37.920 |
Price for:Each
Minimum: 1
Multiple: 1
€44.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-111RKI120PBF
Order Code9104305
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current130A
On State RMS Current220A
Gate Trigger Voltage Max2V
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-209AC
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-111RKI120PBF is a 110A stud version Phase Control Thyristor designed and qualified for industrial level.
- High current and high surge ratings
- Hermetic ceramic housing
- Single SCR diode variation
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
220A
Operating Temperature Max
140°C
Thyristor Case Style
TO-209AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
130A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148778