Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVR68000001503JAC00
Order Code4165165
Product RangeVR68 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.424 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€212.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVR68000001503JAC00
Order Code4165165
Product RangeVR68 Series
Technical Datasheet
Resistance150kohm
Product RangeVR68 Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating10kV
Resistor TechnologyMetal Glazed Film
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Stability, High Reliability
Product Diameter6.8mm
Product Length18mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
150kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Glazed Film
Resistor Type
High Stability, High Reliability
Product Length
18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VR68 Series
Resistance Tolerance
± 5%
Voltage Rating
10kV
Temperature Coefficient
± 200ppm/K
Product Diameter
6.8mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability