Print Page
17,507 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.387 |
10+ | €0.264 |
100+ | €0.188 |
500+ | €0.154 |
1000+ | €0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMTG1400-GS08
Order Code2889665
Product RangeChipLED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.85V
Wavelength Typ525nm
Luminous Intensity1.4cd
Viewing Angle146°
Lens ShapeRectangular
Product RangeChipLED
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High bright 0603 true green Chip LED suitable for use in wearables, backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, miniaturized colour effects, traffic displays and heart rate monitoring.
- Super thin Chip LED with exceptional brightness 1.6mm x 0. 8mm x 0.55mm (L x W x H)
- High reliability PCB based
- InGaN technology
- Viewing angle: extremely wide 146°
- Grouping parameter: luminous intensity, dominant wavelength and forward voltage
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 2a
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.85V
Luminous Intensity
1.4cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
146°
Product Range
ChipLED
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability