Print Page
Image is for illustrative purposes only. Please refer to product description.
31,600 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.297 |
10+ | €0.181 |
100+ | €0.105 |
500+ | €0.0992 |
1000+ | €0.0933 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS30J1L2-GS08
Order Code1328348
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ636nm
Luminous Intensity18mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMS30J1L2-GS08 is a red Low Current LED with round-shaped lens, designed to meet the increasing demand for AllnGaP based low current LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy.
- SMD LED with exceptional brightness
- Compatible with automatic placement equipment
- Excellent for coupling to light pipes and backlighting
- Very low power consumption
Applications
Automotive, Communications & Networking, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
2.4mm
Forward Current If
2mA
Wavelength Typ
636nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
1.8V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for VLMS30J1L2-GS08
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
Product traceability