Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMC3100-GS08
Order Code1659076
Product RangeSMD Green LED
Technical Datasheet
1,171 In Stock
7,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.376 |
10+ | €0.243 |
100+ | €0.188 |
500+ | €0.154 |
1000+ | €0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMC3100-GS08
Order Code1659076
Product RangeSMD Green LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Bulb Size2.4mm
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ575nm
Luminous Intensity1.6mcd
Viewing Angle120°
Lens ShapeRound
Product RangeSMD Green LED
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Product Overview
The LED package is specifically designed for low current applications. It consists of a lead frame, which is embedded, in a white thermoplast. The reflector inside the package is filled with clear epoxy.
- High brightness
- EIA and ICE standard package
- Low profile
- Non-diffused lens ideally suited to light pipes
- Compatible with infared, vapour phase and wave soldering processes
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Current If
2mA
Wavelength Typ
575nm
Viewing Angle
120°
Product Range
SMD Green LED
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
1.9V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability