register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.370 |
| 10+ | €3.290 |
| 25+ | €2.790 |
| 50+ | €2.580 |
| 100+ | €2.420 |
| 250+ | €2.270 |
| 500+ | €2.050 |
| 1000+ | €2.020 |
Product Information
Product Overview
VIA0050DD is a high thermal stability isolation amplifier. It is a high-performance differential output isolated amplifier ideally suited for shunt-based current sensing. The device is based on proprietary capacitive isolation technology and has a linear differential input signal range of ±50mV (±64mV full scale). The device has a fixed gain of 41 and provides a differential analogue output. It is suitable for isolated current measurement in motor control applications, power supplies, solar and wind energy storage systems, charging stations and EV powertrain, inverter and converters.
- UL, cUL, DIN EN 60747-5-5 (VDE 0884-5), CQC agency approvals
- Inbuilt common-mode overvoltage detection
- 5KV isolation rating, -50 to +50mV linear input range
- Operating temperature range from -40°C to +125°C
- SOP-8 package
- Input offset voltage is ±0.01mV typ at INP = INN = GND
- Common-mode rejection ratio is -120dB typ at INP = INN, fIN = 0Hz, VCM min. ≤ VIN ≤ VCM max
- Output noise is 260μVRMS typ at INP = INN = GND1, BW = 100kHz
- Power supply rejection ratio is -118dB typ at PSRR vs. VDD1, at DC
Technical Specifications
3Amplifiers
3V to 5.5V
8Pins
0.03%
Surface Mount
125°C
No SVHC (07-Nov-2024)
5kVrms
SOP
310kHz
Capacitive
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate