Print Page
Image is for illustrative purposes only. Please refer to product description.
368 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €1.010 |
25+ | €0.917 |
50+ | €0.823 |
100+ | €0.730 |
500+ | €0.622 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD6060X01
Order Code2565323
Technical Datasheet
No. of Pins2Pins
Diode Case Style1206
Wavelength of Peak Sensitivity820nm
Angle of Half Sensitivity ±70°
Dark Current30pA
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
Silicon PIN photodiode suitable for use in high speed photo detector, small signal detection and proximity sensors.
- Radiant sensitive area of 0.85mm²
- AEC-Q101 qualified
- High photo sensitivity
- High radiant sensitivity
- Excellent Ira linearity
- Suitable for visible and near infrared radiation
- Fast response times
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
820nm
Dark Current
30pA
Operating Temperature Max
110°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
1206
Angle of Half Sensitivity ±
70°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability